Circular connector with 15 female contacts, featuring gold-plated contacts and a 13A current rating. This straight, wall-mount connector is designed to MIL-DTL-38999 Series I standards, offering environmental resistance and a shell size of 15 with cadmium plating. Operating within a temperature range of -65°C to 175°C, it utilizes crimp termination and is shielded.
Amphenol MS27656T15B15SA technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 30.96mm |
| Features | Shielded |
| Gender | Female |
| Length | 32.33mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Plating | Cadmium |
| Shell Size | 15 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27656T15B15SA to view detailed technical specifications.
No datasheet is available for this part.