
MIL-DTL-38999 Series I circular connector, receptacle gender, featuring 6 female crimp contacts made of gold-plated copper. This straight, panel-mount connector boasts an aluminum alloy body with electroless nickel shell plating, rated for 850V and 23A current. Operating across a wide temperature range of -65°C to 200°C, it is designed for 12AWG wire and offers environmental resistance.
Amphenol MS27656T17F6S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 23A |
| Depth | 33.32mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 32.33mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Plating | Electroless Nickel |
| Shell Size | 17 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 850V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27656T17F6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.