This MIL-DTL-38999 Series I, LJT circular connector is a 41-contact receptacle with a straight orientation. It features a durable aluminum alloy shell with cadmium plating, designed for panel, flange, or wall mounting. The female contacts, made from copper alloy with gold plating, support a 7.5A current rating. Operating across a wide temperature range of -65°C to 175°C, this environment-resistant connector utilizes crimp termination.
Amphenol MS27656T21B41S technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 39.67mm |
| Gender | Receptacle |
| Length | 32.35mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I, LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 21 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27656T21B41S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.