
100-position circular receptacle connector with straight orientation and wall mount capability. Features a durable aluminum body and copper contacts with gold plating for reliable conductivity. Designed for harsh environments, this MIL-DTL-38999 Series I compliant component operates across a wide temperature range of -65°C to 200°C. It offers a shielded design and cadmium shell plating for enhanced protection.
Amphenol MS27656T23B35B technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Depth | 42.87mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 32.35mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Plating | Cadmium |
| Shell Size | 23 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27656T23B35B to view detailed technical specifications.
No datasheet is available for this part.
