
8-contact, male receptacle circular connector with a straight orientation. Features an aluminum alloy shell plated with cadmium and chromate, housing brass and copper alloy contacts plated with silver and gold. Designed for panel, flange, or wall mounting, this MIL-DTL-5015 derivative connector operates within a temperature range of -55°C to 125°C and utilizes solder termination.
Amphenol MS3100A22-23P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver, Gold |
| Depth | 41.27mm |
| Gender | Receptacle |
| Length | 49.22mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-5015 Derivative |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 22 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3100A22-23P to view detailed technical specifications.
No datasheet is available for this part.