MIL-DTL-5015 compliant circular connector, receptacle gender, featuring 7 contacts with solder termination. Constructed with an aluminum alloy body and shell, plated in cadmium for durability. Contacts are copper or copper alloy with silver or gold plating, supporting a temperature range of -55°C to 125°C. Panel mountable with flanges or wall mounting options, this straight orientation connector has a shell size of 24.
Amphenol MS3100A24-10S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy, Brass |
| Contact Plating | Silver, Gold |
| Depth | 44.45mm |
| Gender | Receptacle |
| Length | 50mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Plating | Cadmium |
| Shell Size | 24 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3100A24-10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.