
MIL-DTL-5015 compliant circular connector, receptacle type with 2 contacts. Features a straight, solder termination configuration and a panel mount with flanges. Constructed from aluminum alloy with cadmium plating, it operates within a temperature range of -55°C to 125°C. Contact materials include brass, copper alloy, and copper with silver and gold plating.
Amphenol MS3100A24-9S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver, Gold |
| Depth | 44.45mm |
| Gender | Receptacle |
| Length | 50.01mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Plating | Cadmium |
| Shell Size | 24 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3100A24-9S to view detailed technical specifications.
No datasheet is available for this part.
