48-contact MIL-SPEC circular connector, receptacle gender, with straight orientation and solder termination. Features an aluminum alloy body with cadmium plating, and brass/copper alloy contacts plated in silver or gold. Designed for panel, flange, or wall mounting, operating within a temperature range of -55°C to 125°C. Meets MIL-DTL-5015 military standards.
Amphenol MS3100A36-10P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver, Gold |
| Depth | 63.5mm |
| Gender | Receptacle |
| Length | 56.36mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Plating | Cadmium |
| Shell Size | 36 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3100A36-10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.