The MS3100E-12S-3PX is a circular connector with two contacts, rated for 700VDC and 125°C. It features a solder cup termination method and a straight body orientation. This connector is designed for wall mount applications and has a minimum operating temperature of -55°C.
Amphenol MS3100E-12S-3PX technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3100E-12S-3PX to view detailed technical specifications.
No datasheet is available for this part.