This wall mount circular connector features a single contact and a maximum voltage rating of 1250VDC or 900VAC. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The connector is designed for use in applications requiring a high voltage rating and a wide temperature range. The termination method is solder cup and the body orientation is straight. It is suitable for use in various industries and applications.
Amphenol MS3100E-14S-4S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 1 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3100E-14S-4S to view detailed technical specifications.
No datasheet is available for this part.