The MS3100E-20-19SX is a 3-pin SKT circular connector with a wall mount termination method and a maximum voltage rating of 700VDC. It has a straight body orientation and a solder cup termination. The connector is rated for operation between -55°C and 125°C. It is designed for use in general applications.
Amphenol MS3100E-20-19SX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3100E-20-19SX to view detailed technical specifications.
No datasheet is available for this part.