The MS3100E-24-22PX is a 4-pin circular connector with a maximum voltage rating of 1250VDC or 900VAC. It features a straight body orientation and a solder cup termination method. The connector is designed for wall mount applications and operates within a temperature range of -55 to 125°C. It has a pin contact gender and a single port.
Amphenol MS3100E-24-22PX technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3100E-24-22PX to view detailed technical specifications.
No datasheet is available for this part.