The MS3100E-24-5PY is a 16-contact circular connector with a wall mount design, suitable for operating temperatures between -55°C and 125°C. It features a termination method of solder cup and a body orientation of straight. The connector has a maximum voltage rating of 700VDC and 500VAC. It is designed for use with a single port and is manufactured by Amphenol.
Amphenol MS3100E-24-5PY technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3100E-24-5PY to view detailed technical specifications.
No datasheet is available for this part.