Environmentally resistant MIL-SPEC circular connector featuring 7 contacts and a straight, male solder terminal configuration. Constructed with an aluminum alloy body plated in cadmium, it offers a robust solution for demanding applications. The brass and copper alloy contacts are silver-plated for optimal conductivity. Designed for panel, flange, or wall mounting, this receptacle operates within a temperature range of -55°C to 125°C.
Amphenol MS3100E28-10P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver |
| Depth | 50.8mm |
| Gender | Receptacle |
| Length | 73.27mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3100E28-10P to view detailed technical specifications.
No datasheet is available for this part.