This MIL-DTL-5015 series circular connector is a wall mount receptacle featuring 22 positions with solder socket termination. Constructed with an aluminum body plated in cadmium and chromate, it offers a straight orientation and a threaded coupling. The contacts, made from brass, copper alloy, or copper with silver plating, operate within a temperature range of -55°C to 125°C. This environment-resistant component has a length of 73.27mm and a depth of 50.8mm.
Amphenol MS3100E28-11SW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver |
| Depth | 50.8mm |
| Gender | Receptacle |
| Length | 73.27mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3100E28-11SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
