Environmentally resistant MIL-DTL-5015 Type circular connector, featuring 35 contacts with silver-plated brass/copper alloy contacts. This straight, panel-mount receptacle offers solder termination and a robust aluminum alloy body with cadmium plating. Operating across a temperature range of -55°C to 125°C, it provides a reliable interconnect solution.
Amphenol MS3100E28-15S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver |
| Depth | 50.8mm |
| Gender | Receptacle |
| Length | 73.27mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3100E28-15S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.