3-contact, straight, panel-mount receptacle with solder termination. Features an aluminum alloy shell with cadmium plating and a green color. Contacts are copper alloy with silver plating, rated for -55°C to 125°C. This military-grade circular connector adheres to MIL-DTL-5015 standards and offers environment resistance.
Amphenol MS3100F14S-1S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Depth | 30.17mm |
| Gender | Receptacle |
| Length | 55.9mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3100F14S-1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
