This MIL-DTL-5015 circular connector is a straight, receptacle-style component featuring 7 contacts with silver-plated copper alloy, brass, or copper contacts. The aluminum alloy shell is cadmium plated and sized 16, offering environmental resistance and a panel mount with flanges or wall mounting capability. Operating within a temperature range of -55°C to 125°C, this connector includes strain relief and solder termination.
Amphenol MS3100F16S-1S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Depth | 32.53mm |
| Gender | Receptacle |
| Length | 55.9mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 16 |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3100F16S-1S to view detailed technical specifications.
No datasheet is available for this part.