Environmentally resistant, straight, female receptacle circular connector featuring 9 contacts with silver-plated copper alloy contacts. This MIL-DTL-5015 series component offers a solder termination and is constructed with an aluminum alloy shell and cadmium, chromate plating. Designed for panel mounting with flanges, it operates within a temperature range of -55°C to 125°C and includes strain relief.
Amphenol MS3100F22-27S technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 41.27mm |
| Gender | Female |
| Length | 67.41mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3100F22-27S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.