Environmentally resistant MIL-DTL-5015 series circular connector featuring a straight, receptacle gender with a panel mount configuration. This connector offers 5 contacts made from brass and copper alloys with silver and gold plating. The aluminum alloy body is cadmium plated, providing a robust solution for demanding applications. Operating within a temperature range of -55°C to 125°C, it utilizes solder termination for secure connections.
Amphenol MS3100F24-12S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver, Gold |
| Depth | 44.45mm |
| Gender | Receptacle |
| Length | 73.27mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Plating | Cadmium |
| Shell Size | 24 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3100F24-12S to view detailed technical specifications.
No datasheet is available for this part.