Environmentally resistant circular connector, MIL-DTL-5015 compliant, featuring a straight, receptacle gender with a panel mount configuration. This connector offers 4 contacts with solder termination, utilizing brass, copper alloy, or copper contact materials plated with silver or gold. The aluminum alloy shell is cadmium plated, providing a robust solution with a temperature range of -55°C to 125°C.
Amphenol MS3100F32-17S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver, Gold |
| Depth | 57.15mm |
| Gender | Receptacle |
| Length | 74.75mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Plating | Cadmium |
| Shell Size | 32 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3100F32-17S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.