Environmentally resistant circular connector, MIL-DTL-5015 series, featuring a 4-position straight solder termination configuration. This wall mount receptacle boasts a cadmium-plated aluminum shell and body, with a silver-plated copper alloy contact finish. Operating within a temperature range of -55°C to 125°C, it is designed for panel mounting with flanges.
Amphenol MS3100R14S-2SX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3100R14S-2SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.