Environment-resistant circular connector with 9 male solder contacts, featuring silver-plated copper alloy contacts. This straight, panel-mount receptacle is constructed with an aluminum alloy shell, cadmium and chromate plating, and a shell size of 20. Operating temperature range is -55°C to 125°C, adhering to MIL-DTL-5015 military standards.
Amphenol MS3100R20-18P technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 38.1mm |
| Gender | Male |
| Length | 49.04mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Plating | Cadmium |
| Shell Size | 20 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3100R20-18P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.