Environmentally resistant circular connector featuring a straight, female receptacle with 6 contacts. This MIL-DTL-5015 compliant component boasts a durable aluminum alloy shell with cadmium plating and a green color. Contacts are copper alloy with silver plating, designed for solder termination. Operating temperature range is -55°C to 125°C, with panel, flange, or wall mounting capabilities.
Amphenol MS3100R20-22S technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 44.29mm |
| Gender | Female |
| Length | 49.04mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3100R20-22S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.