Environmentally resistant MIL-DTL-5015 circular connector, receptacle gender, featuring 17 contacts with silver-plated brass/copper alloy construction. This straight orientation connector has an aluminum alloy body with cadmium plating and a shell size of 20. Designed for panel, flange, or wall mounting, it operates within a temperature range of -55°C to 125°C and utilizes solder termination.
Amphenol MS3100R20-29S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Silver |
| Depth | 38.1mm |
| Gender | Receptacle |
| Length | 49.04mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Plating | Cadmium |
| Shell Size | 20 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3100R20-29S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
