35-contact, straight, receptacle circular connector with solder termination. Features an aluminum alloy shell with cadmium plating and a green color. Mating contacts are copper alloy with gold and silver plating, designed for a temperature range of -55°C to 125°C. This environment-resistant connector mounts via panel, flanges, or wall, and has a depth of 50.8mm and length of 51.02mm.
Amphenol MS3100R28-15S technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Silver |
| Depth | 50.8mm |
| Gender | Receptacle |
| Length | 51.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3100R28-15S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.