
General purpose circular MIL-DTL-5015 connector featuring a straight, male receptacle with 2 silver/gold plated copper/brass contacts. This free-hanging, cable-mount component offers a 13A current rating and 700V voltage rating, with a temperature range of -55°C to 125°C. The aluminium shell is cadmium plated, and termination is via solder for wire gauges 16-20 AWG.
Amphenol MS3101A10SL-4P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper, Brass |
| Contact Plating | Silver, Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Solder |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MS3101A10SL-4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
