
MIL-SPEC circular connector, receptacle gender, featuring 6 male contacts with silver plating on brass and copper alloy. This straight, free-hanging connector offers a 13A current rating and 700V voltage rating, with solder termination for wire gauges 16AWG to 20AWG. Constructed with an aluminum alloy shell and body, it boasts cadmium plating with chromate and operates within a temperature range of -55°C to 125°C.
Amphenol MS3101A18-12P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 13A |
| Gender | Receptacle |
| Length | 49.22mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3101A18-12P to view detailed technical specifications.
No datasheet is available for this part.
