Amphenol MS3101A18-8PZ-RES technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
Download the complete datasheet for Amphenol MS3101A18-8PZ-RES to view detailed technical specifications.
No datasheet is available for this part.