MIL-SPEC circular connector, receptacle gender, featuring 9 contacts with solder termination. Constructed from aluminum alloy with cadmium plating, it offers a temperature range of -55°C to 125°C. Contacts are brass or copper alloy with silver or gold plating. This free-hanging, cable-mount component is straight in orientation and belongs to a MIL-DTL-5015 derivative series.
Amphenol MS3101A24-11S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver, Gold |
| Gender | Receptacle |
| Length | 50.01mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-5015 Derivative |
| Shell Plating | Cadmium |
| Shell Size | 24 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3101A24-11S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.