MIL-SPEC circular receptacle featuring 26 male contacts with silver plating on a copper alloy, brass, or copper material. This straight orientation connector offers a solder termination and is housed in a cadmium-plated aluminum alloy shell. Designed for free-hanging or cable mounting, it operates within a temperature range of -55°C to 125°C and conforms to MIL-DTL-5015 standards.
Amphenol MS3101A28-12P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Length | 55.57mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 28 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3101A28-12P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.