The MS3101E-18-13SZ is a circular connector with 4 SKT contacts and a solder cup termination method. It features a straight body orientation and is designed for cable mount applications. The connector operates over a temperature range of -55C to 125C and is rated for 700VDC and 500VAC.
Amphenol MS3101E-18-13SZ technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3101E-18-13SZ to view detailed technical specifications.
No datasheet is available for this part.