The MS3101E-20-7PX is an 8-contact circular connector from Amphenol, designed for cable mounting applications. It features a straight body orientation and a solder cup termination method. The connector operates reliably within a temperature range of -55°C to 125°C and is rated for a maximum voltage of 1250VDC. This connector is suitable for use in a variety of applications where high voltage and temperature ratings are required.
Amphenol MS3101E-20-7PX technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3101E-20-7PX to view detailed technical specifications.
No datasheet is available for this part.