The MS3101E-22-11P is a circular cable mount connector with a 2-pin configuration, rated for 2450VDC and 1750VAC. It features a straight body orientation and a solder cup termination method. This connector is designed for cable mounting and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
Amphenol MS3101E-22-11P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 2450VDC|1750VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3101E-22-11P to view detailed technical specifications.
No datasheet is available for this part.