The MS3101E-28-19PZ connector is a circular connector with a solder cup termination, designed for cable mounting. It features ten PIN contacts and is suitable for high-voltage applications. The connector operates within a temperature range of -55 degrees Celsius to 125 degrees Celsius. Its maximum voltage ratings vary depending on the configuration, with a maximum of 2450 volts DC, 1750 volts AC, 1250 volts DC, or 900 volts AC.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (2450VDC|1750VAC)/(1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |