The MS3101E-36-6SW is a cable mount circular connector with six contacts, suitable for operating temperatures between -55°C and 125°C. It features a termination method of solder and a body orientation of straight. The connector has a maximum voltage rating of 700VDC or 500VAC and is designed for use with cable mount applications.
Amphenol MS3101E-36-6SW technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3101E-36-6SW to view detailed technical specifications.
No datasheet is available for this part.