Environmentally resistant circular connector featuring a straight, male configuration with two #16 pin contacts. Constructed with an aluminum shell and body, both cadmium plated, and a brass/copper alloy contact material with silver plating. Rated for 13A current and 700V voltage, operating between -55°C and 125°C. This free-hanging, cable-mount component utilizes solder termination and is designed to meet MIL-DTL-5015 standards.
Amphenol MS3101E10SL-4P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 13A |
| Depth | 22.75mm |
| Gender | Male |
| Length | 54.07mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-5015 Type |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3101E10SL-4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
