Amphenol MS3101E18-11SX technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 5 |
| Contact Gender | FEMALE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol MS3101E18-11SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.