Environmentally resistant, MIL-DTL-5015 derivative circular connector featuring 14 contacts. This straight plug offers female solder terminals with copper alloy contacts plated in silver. The aluminum alloy shell, size 32, is plated with cadmium and chromate, providing a temperature range of -55°C to 125°C. Designed for free-hanging, cable mounting, this connector has a length of 74.75mm and a depth of 53mm.
Amphenol MS3101E32-9S technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 53mm |
| Gender | Male |
| Length | 74.75mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-5015 Derivative |
| Shell Plating | Cadmium |
| Shell Size | 32 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3101E32-9S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.