This MIL-DTL-5015 compliant circular connector features a straight, male plug with 3 contacts and 3 positions. Constructed from cadmium-plated aluminum alloy, it offers a robust, environment-resistant design with a solder termination. The connector supports a current rating of 13A and a voltage rating of 700V, with a temperature range of -55°C to 125°C. It includes strain relief and is rated for 100 mating cycles.
Amphenol MS3101F10SL-3P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 13A |
| Depth | 22.75mm |
| Gender | Male |
| Length | 54.07mm |
| Material | Aluminium |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 10 |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 700V |
| Voltage Rating (AC) | 200V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3101F10SL-3P to view detailed technical specifications.
No datasheet is available for this part.
