2-position, male circular connector featuring a straight, free-hanging, cable mount orientation. This MIL-DTL-5015 compliant component boasts a durable aluminum shell with cadmium plating, housing brass and copper alloy male contacts with silver plating. Rated for 13A current and 700V (AC 200V) voltage, it operates within a -55°C to 125°C temperature range and supports 100 mating cycles. The connector includes strain relief and solder termination for wire gauges from 16AWG to 20AWG.
Amphenol MS3101F10SL-4P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 13A |
| Depth | 22.75mm |
| Gender | Male |
| Length | 54.07mm |
| Material | Aluminium |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 10 |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 700V |
| Voltage Rating (AC) | 200V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3101F10SL-4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.