This MIL-DTL-5015 circular connector features a straight, free-hanging plug with 4 female contacts. Constructed from aluminum alloy with cadmium plating, it offers a 13A current rating and a 250V voltage rating. Contacts are brass or copper alloy with silver or gold plating, suitable for solder termination and wire gauges from 16 to 20 AWG. Operating temperature range is -55°C to 125°C, with a mating cycle of 100 and integrated strain relief.
Amphenol MS3101F14S-2S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver, Gold |
| Current Rating | 13A |
| Depth | 25.93mm |
| Gender | Receptacle |
| Length | 55.9mm |
| Material | Aluminium |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 14 |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 200V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3101F14S-2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.