This MIL-DTL-5015 compliant circular connector features a straight, female plug with 5 positions and 5 contacts. It offers a 13A current rating and 200V AC voltage rating, with silver-plated copper alloy contacts. The aluminum alloy shell, size 14, is cadmium and chromate plated for environmental resistance and includes strain relief. Designed for solder termination, this connector operates between -55°C and 125°C with a mating cycle of 100.
Amphenol MS3101F14S-5S technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 13A |
| Depth | 25.93mm |
| Gender | Female |
| Length | 55.9mm |
| Material | Aluminium |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Plating | Cadmium |
| Shell Size | 14 |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 200V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3101F14S-5S to view detailed technical specifications.
No datasheet is available for this part.