Circular connector featuring a straight, female receptacle with 6 solder cup contacts for 16-20 AWG wire. This environment-resistant, general-purpose connector offers a 13A current rating and 250V voltage rating, operating between -55°C and 125°C. Constructed with an aluminum shell (size 14) plated in cadmium, it includes strain relief and adheres to MIL-DTL-5015 standards.
Amphenol MS3101F14S-6S technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 13A |
| Depth | 25.93mm |
| Gender | Female |
| Length | 55.9mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 14 |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3101F14S-6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.