Environmentally resistant, MIL-DTL-5015 series circular connector featuring a straight, female plug with 7 contacts. Constructed with an aluminum alloy shell plated in cadmium and chromate, it offers a solder terminal termination with silver-plated copper alloy and brass contacts. Operating across a temperature range of -55°C to 125°C, this free-hanging, cable-mount connector includes strain relief.
Amphenol MS3101F18-9S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Depth | 31.54mm |
| Gender | Female |
| Length | 65.93mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3101F18-9S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.