Environment-resistant, MIL-DTL-5015 series circular connector featuring 14 female contacts with silver-plated copper alloy construction. This straight plug offers solder termination and a panel/flange/cable mount option. The aluminum alloy shell is plated with cadmium and chromate, providing a shell size of 20. Operating temperature range spans from -55°C to 125°C.
Amphenol MS3101R20-27S technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 32.79mm |
| Gender | Female |
| Length | 49.04mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Plating | Cadmium |
| Shell Size | 20 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3101R20-27S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.