This MIL-DTL-5015 circular connector features a straight, plug-style configuration with 4 female contacts. Constructed from aluminum alloy with a cadmium shell finish, it offers a solder termination type and copper alloy contacts with silver plating. Operating within a temperature range of -55°C to 125°C, this environment-resistant connector is designed for free-hanging, cable mounting.
Amphenol MS3101R32-17S technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 52.24mm |
| Length | 52.62mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 32 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3101R32-17S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.