MIL-SPEC circular connector, receptacle gender, featuring a straight orientation and a single solder terminal. Constructed with an aluminum alloy body and shell, both plated in cadmium, this connector offers a panel mount capability with flanges. It operates within a temperature range of -55°C to 125°C and boasts a maximum DC voltage rating of 700.5kV, with an IP67 rating for environmental protection. The single contact is female, made from brass and copper alloy with silver plating.
Amphenol MS3102A16-12S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Silver |
| Depth | 32.53mm |
| Gender | Receptacle |
| Length | 38.91mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 700.5kV |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-5015 Derivative |
| Shell Plating | Cadmium |
| Shell Size | 16 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3102A16-12S to view detailed technical specifications.
No datasheet is available for this part.
