This MIL-DTL-5015 compliant circular connector is a 10-position receptacle with female solder terminals. Featuring an aluminum alloy shell with cadmium plating, it offers a current rating of 13A and a voltage rating of 700V DC/AC. The connector operates within a temperature range of -55°C to 125°C and supports wire gauges from 16AWG to 20AWG. Its straight orientation and panel mount capability, along with silver-plated copper alloy contacts, ensure reliable connectivity.
Amphenol MS3102A18-1S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Depth | 34.92mm |
| Gender | Receptacle |
| Length | 40.69mm |
| Material | Aluminium |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 700V |
| Width | 34.93mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 1.4mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3102A18-1S to view detailed technical specifications.
No datasheet is available for this part.