Circular connector, MIL-DTL-5015 Series, box mount receptacle with 8 solder socket contacts. Features aluminum body with cadmium plating and a green color. Contacts are copper alloy with silver and gold plating, designed for female gender. Operating temperature range is -55°C to 125°C, with threaded coupling and straight orientation.
Amphenol MS3102A20-7SX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver, Gold |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Solder |
| Weight | 2oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3102A20-7SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.